+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-2055

Laptop bag; GOA; 15.6"; black; poliester 300D; Dim: 400x25x285mm


Manufacturer: NATEC

Manufacturer part number:
NTO-2055
TME Symbol:
NTO-2055

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
GOA
Screen size
15.6"
Colour
black
Material
poliester 300D
Dimensions
400x25x285mm
Usable dimensions
385x20x270mm
Gross weight338.2 g
Certificates
EAN code5901969443042

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-2055
7 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 3 pcs - 8.33 USDGross price for quantities from 3 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.