+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-2056

Laptop bag; BEIRA; 15.6"; black; poliester 300D; Dim: 395x50x270mm


Manufacturer: NATEC

Manufacturer part number:
NTO-2056
TME Symbol:
NTO-2056

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
BEIRA
Screen size
15.6"
Colour
black
Material
poliester 300D
Dimensions
395x50x270mm
Usable dimensions
380x40x260mm
Gross weight448.6 g
Certificates
EAN code5901969443059

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-2056
3 in TME stock
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 3 pcs - 10.23 USDGross price for quantities from 3 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.