+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-2227

Laptop bag; IMPALA 2; 14.1"; black; poliester 600D


Manufacturer: NATEC

Manufacturer part number:
NTO-2227
TME Symbol:
NTO-2227

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
IMPALA 2
Screen size
14.1"
Colour
black
Material
poliester 600D
Dimensions
380x55x305mm
Usable dimensions
355x45x275mm
Gross weight541.3 g
Certificates
EAN code5901969445404

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-2227
3 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 3 pcs - 8.33 USDGross price for quantities from 3 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.