+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-2238

Laptop bag; KUDU; 15.6"; black; poliester 1680D; Dim: 285x90x390mm


Manufacturer: NATEC

Manufacturer part number:
NTO-2238
TME Symbol:
NTO-2238

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
KUDU
Screen size
15.6"
Colour
black
Material
poliester 1680D
Dimensions
285x90x390mm
Usable dimensions
270x40x370mm
Gross weight612.3 g
Certificates
EAN code5901969445534

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-2238
3 in TME stock
Net price for quantities from 1 pcs - 21.94 USDGross price for quantities from 1 pcs - 21.94 USD
Net price for quantities from 3 pcs - 19.01 USDGross price for quantities from 3 pcs - 19.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.