+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SS7ZE4B-1.8HZ

LED; blue; blinking; 150÷220mcd; 140°; 3÷5VDC; 20mA; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SS7ZE4B-1.8HZ
TME Symbol:
OSB5SS7ZE4B-1.8HZ

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED version
blinking
Luminosity
150...220mcd
Viewing angle
140°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
blue, diffused
Front
flat
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Operating temperature
-30...85°C
Dimensions
5.35x5.35mm
Shape
triangular
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SS7ZE4B-1.8HZ
0 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2)