+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 11.06.2026 at 06:00 PM - 06:30 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | orange | |
Shape | rectangular | |
Dimensions | 2x3x4mm | |
Luminosity | 450mcd | |
Viewing angle | 100° | |
Front | flat | |
Wavelength | 605nm | |
LED lens | transparent | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.1V DC | |
Number of terminals | 2 |