+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green | |
LED version | blinking | |
Luminosity | 400...700mcd | |
Viewing angle | 120° | |
Wavelength | 520...530nm | |
Mounting | SMD | |
Operating voltage | 3...4V DC | |
LED current | 20mA | |
Dimensions | 2x1.25x0.8mm | |
Case - inch | 0805 |