+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1203149

Wrench; for control cabinets; 72mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1203149

Alternative designations: USS 4

TME Symbol:
PH-1203149

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
square 6 mm, square 8 mm (A), triangle 9 mm
Length
72mm
Tools application
  • air conditioning systems
  • control cabinets
  • warehouse racks
Gross weight61.92 g
See other products in this category: Wrenches - Others PHOENIX CONTACT,
*
1203149
301 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.