+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212150

Stripping tool; 34AWG÷8AWG; 0.02÷10mm2; Wire: round; 18mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212150

Alternative designations: WIREFOX 10

TME Symbol:
PH-1212150

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Wire size
34AWG...8AWG
Wire cross-section
0.02...10mm2
Kind of stripping wire
round
Crimp tool features
cable cutting and stripping
Stripped wire length
18mm
Gross weight210.9 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212150
21 in TME stock
Net price for quantities from 1 pcs - 98.85 USDGross price for quantities from 1 pcs - 98.85 USD
Net price for quantities from 5 pcs - 89.59 USDGross price for quantities from 5 pcs - 89.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.