+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-063BH

Connector: DC supply; socket; female; 8A; 24V; PIN: 2; horizontal

Manufacturer: Same Sky®

Manufacturer part number:
PJ-063BH
TME Symbol:
PJ063BH

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
8A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
6.5/2.5mm
Plug outside diameter
6.5mm
Plug inside diameter
2.5mm
Connector variant
shielded
Length of metal part
8.85mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-063BH
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 300 pcs - 0.95 USDGross price for quantities from 300 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.