+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101210128

Connector: pogo pin; PIN: 1; THT; Ø: 3.9mm; Hmin: 8.2mm; Hmax: 11.2mm


Manufacturer: QH INDUSTRIAL

Manufacturer part number:
101210128

Alternative designations: POGO-PIN 2MM X 12,7MM

TME Symbol:
POGO-PIN2MMX11.3MM

Specification

Manufacturer
QH INDUSTRIAL
Type of connector
pogo pin
Number of pins
1
Electrical mounting
THT
Diameter
3.9mm
Min. height
8.2mm
Maximum height
11.2mm
Gross weight0.456 g
Certificates
See other products in this category: Other connectors QH INDUSTRIAL,
*
101210128
6749 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 20 pcs - 1.25 USDGross price for quantities from 20 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs