+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTN06-B100CB20-H

Potentiometer: mounting; single turn,vertical; 100kΩ; 150mW; ±20%

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTN06-B100CB20-H
TME Symbol:
PTN06-B100CB20-H

Specification

Manufacturer
Same Sky®
Type of potentiometer
mounting
Kind of potentiometer
single turn, vertical
Resistance
100kΩ
Power
0.15W
Tolerance
±20%
Characteristics
linear
Mechanical rotation angle
235°
Mounting
THT
Track material
carbon
Terminal pitch
5x2.5mm
Body dimensions
8.15x6.3x3.3mm
Gross weight0.185 g
Certificates
See other products in this category: Single turn THT trimmers Same Sky®,
*
PTN06-B100CB20-H
0 in TME stock
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1 000)