+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of potentiometer | mounting | |
Kind of potentiometer | single turn, vertical | |
Resistance | 10kΩ | |
Power | 0.15W | |
Tolerance | ±20% | |
Characteristics | linear | |
Mechanical rotation angle | 235° | |
Mounting | THT | |
Track material | carbon | |
Terminal pitch | 5x2.5mm | |
Body dimensions | 8.15x6.3x3.3mm |