+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE21NS25C16R

Encoder: incremental; screw; 25imp/revol; 4.5÷5.5VDC; 20mA; L: 16mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RE21NS25C16R
TME Symbol:
RE21NS25C16R

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
screw
Resolution
25imp/revol.
Mechanical durability
1000000 cycles
Operating voltage
4.5...5.5V DC
Max. operating current
20mA
Operating temperature
0...60°C
Shaft surface
smooth
Shaft length
16mm
Shaft diameter
6mm
Body dimensions
25.5x18x11mm
Gross weight23 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RE21NS25C16R
0 in TME stock
Net price for quantities from 50 pcs - 238.80 USDGross price for quantities from 50 pcs - 238.80 USD
No. of pieces (Multiplicity: 50)