+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NORATEL
Manufacturer | NORATEL | |
Type of transformer | toroidal | |
Power | 160VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 24V | |
Secondary voltage 2 | 24V | |
Secondary winding current 1 | 3.33A | |
Secondary winding current 2 | 3.33A | |
Leads | cables | |
Diameter | 99mm | |
Height | 52mm | |
IP rating | IP00 | |
Insulation class | B | |
Thermal class | Ta130B | |
Conform to the norm | PN EN 61558 |