+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJ1-3513N

Connector: Jack 3,5mm; socket; female; unshielded,stereo; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ1-3513N
TME Symbol:
SJ13513N

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
3
Current rating
1A
Rated voltage
12V
Connector variant
  • stereo
  • unshielded
Gross weight2 g
See other products in this category: Jack connectors Same Sky®,
*
SJ1-3513N
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 120 pcs - 0.89 USDGross price for quantities from 120 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 360 pcs - 0.82 USDGross price for quantities from 360 pcs - 0.82 USD
Net price for quantities from 600 pcs - 0.79 USDGross price for quantities from 600 pcs - 0.79 USD
Net price for quantities from 1080 pcs - 0.76 USDGross price for quantities from 1080 pcs - 0.76 USD
Net price for quantities from 2520 pcs - 0.72 USDGross price for quantities from 2520 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.