+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58253010

Wrench tip; rattle; 1/2"; 9x12mm; Teeth: 30; max.100Nm; with switch

Manufacturer: STAHLWILLE

Manufacturer part number:
58253010

Alternative designations: 58 25 30 10

TME Symbol:
ST-58253010

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
rattle
Socket size - inch
1/2"
Holder socket size - mm
9x12mm
Number of teeth
30
Torque
max. 100Nm
Version
with switch
Gross weight141.36 g
EAN code4018754139620
See other products in this category: Wrenches - accessories STAHLWILLE,
*
58253010
4 in TME stock
Net price for quantities from 1 pcs - 99.06 USDGross price for quantities from 1 pcs - 99.06 USD
Net price for quantities from 3 pcs - 95.52 USDGross price for quantities from 3 pcs - 95.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.