+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58255004

Wrench tip; 1/4"; 9x12mm; Application: screwdriver bits; Teeth: 22


Manufacturer: STAHLWILLE

Manufacturer part number:
58255004

Alternative designations: 58 25 50 04

TME Symbol:
ST-58255004

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Socket size - inch
1/4"
Holder socket size - mm
9x12mm
Tools application
screwdriver bits
Number of teeth
22
Version
with ratchet, with switch
Gross weight50 g
EAN code4018754140794
See other products in this category: Wrenches - accessories STAHLWILLE,
*
58255004
0 in TME stock
Net price for quantities from 1 pcs - 68.68 USDGross price for quantities from 1 pcs - 68.68 USD
Net price for quantities from 3 pcs - 66.23 USDGross price for quantities from 3 pcs - 66.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.