+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

T68-18A

Ferrite: toroidal; Øint: 9.4mm; Øout: 17.53mm; 39.5nH; H: 6.35mm

Manufacturer: MICROMETALS

Manufacturer part number:
T68-18A
TME Symbol:
T68-18A

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
9.4mm
Outside diameter
17.53mm
Inductance factor AL
39.5nH
Height
6.35mm
Effective core volume (Ve)
1.03cm3
Effective core cross-section (Ae)
0.242cm2
Gross weight6.8 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T68-18A
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)