+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBL002A-350-08GR-2OR

Connector: PCB terminal block; 5A; 400V; PIN: 8; angled 45°; 3.5mm


Manufacturer: Same Sky®

Manufacturer part number:
TBL002A-350-08GR-2OR
TME Symbol:
TBL002A35008GR2OR

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
5A
Rated voltage
0.4kV
Number of pins
8
Spatial orientation
angled 45°
Electrical mounting
spring clamp
Wire size
24AWG...20AWG
Body colour
green
Contacts pitch
3.5mm
Lever colour
orange
Gross weight4 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL002A-350-08GR-2OR
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 63 pcs - 0.78 USDGross price for quantities from 63 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 126 pcs - 0.73 USDGross price for quantities from 126 pcs - 0.73 USD
Net price for quantities from 252 pcs - 0.69 USDGross price for quantities from 252 pcs - 0.69 USD
Net price for quantities from 504 pcs - 0.66 USDGross price for quantities from 504 pcs - 0.66 USD
Net price for quantities from 1008 pcs - 0.63 USDGross price for quantities from 1008 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.