+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBP01P1-508-02BE

Connector: pluggable terminal block; plug; female; 20A; 320V


Manufacturer: Same Sky®

Manufacturer part number:
TBP01P1-508-02BE
TME Symbol:
TBP01P150802BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
20A
Rated voltage
0.32kV
Number of pins
2
Spatial orientation
straight
Electrical mounting
screw terminal
Wire size
28AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight3 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP01P1-508-02BE
1990 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 400 pcs - 0.28 USDGross price for quantities from 400 pcs - 0.28 USD
Net price for quantities from 600 pcs - 0.27 USDGross price for quantities from 600 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs