+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBP01P1-508-14BE

Connector: pluggable terminal block; plug; female; 20A; 320V


Manufacturer: Same Sky®

Manufacturer part number:
TBP01P1-508-14BE
TME Symbol:
TBP01P150814BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
20A
Rated voltage
0.32kV
Number of pins
14
Spatial orientation
straight
Electrical mounting
screw terminal
Wire size
28AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight22 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP01P1-508-14BE
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 220 pcs - 2.05 USDGross price for quantities from 220 pcs - 2.05 USD
Net price for quantities from 440 pcs - 1.92 USDGross price for quantities from 440 pcs - 1.92 USD
Net price for quantities from 660 pcs - 1.88 USDGross price for quantities from 660 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.