+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBP01P1-508-18BE

Connector: pluggable terminal block; plug; female; 20A; 320V


Manufacturer: Same Sky®

Manufacturer part number:
TBP01P1-508-18BE
TME Symbol:
TBP01P150818BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
20A
Rated voltage
0.32kV
Number of pins
18
Spatial orientation
straight
Electrical mounting
screw terminal
Wire size
28AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight28 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP01P1-508-18BE
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.02 USDGross price for quantities from 5 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 160 pcs - 2.64 USDGross price for quantities from 160 pcs - 2.64 USD
Net price for quantities from 250 pcs - 2.54 USDGross price for quantities from 250 pcs - 2.54 USD
Net price for quantities from 320 pcs - 2.50 USDGross price for quantities from 320 pcs - 2.50 USD
Net price for quantities from 640 pcs - 2.39 USDGross price for quantities from 640 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.