+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBP01R2-508-02BE

Connector: pluggable terminal block; socket; male; 20A; 320V; THT


Manufacturer: Same Sky®

Manufacturer part number:
TBP01R2-508-02BE
TME Symbol:
TBP01R250802BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.32kV
Number of pins
2
Spatial orientation
straight
Electrical mounting
THT
Body colour
blue
Contacts pitch
5.08mm
Gross weight1 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP01R2-508-02BE
0 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 400 pcs - 0.11 USDGross price for quantities from 400 pcs - 0.11 USD
Net price for quantities from 800 pcs - 0.10 USDGross price for quantities from 800 pcs - 0.10 USD
Net price for quantities from 1200 pcs - 0.09 USDGross price for quantities from 1200 pcs - 0.09 USD
Net price for quantities from 2800 pcs - 0.09 USDGross price for quantities from 2800 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.