+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBP01R2-508-03BE

Connector: pluggable terminal block; socket; male; 20A; 320V; THT

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBP01R2-508-03BE
TME Symbol:
TBP01R250803BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
straight
Electrical mounting
THT
Body colour
blue
Contacts pitch
5.08mm
Gross weight1 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP01R2-508-03BE
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 600 pcs - 0.16 USDGross price for quantities from 600 pcs - 0.16 USD
Net price for quantities from 1200 pcs - 0.15 USDGross price for quantities from 1200 pcs - 0.15 USD
Net price for quantities from 2700 pcs - 0.14 USDGross price for quantities from 2700 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.