+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBP02P1-381-10BE

Connector: pluggable terminal block; plug; female; 7A; 250V


Manufacturer: Same Sky®

Manufacturer part number:
TBP02P1-381-10BE
TME Symbol:
TBP02P138110BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
7A
Rated voltage
0.25kV
Number of pins
10
Spatial orientation
straight
Electrical mounting
screw terminal
Wire size
26AWG...16AWG
Body colour
blue
Contacts pitch
3.81mm
Gross weight7 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP02P1-381-10BE
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 600 pcs - 0.93 USDGross price for quantities from 600 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 1600 pcs - 0.87 USDGross price for quantities from 1600 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.