+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBP03P3-350-02BE

Connector: pluggable terminal block; plug; female; 7A; 250V; PIN: 2


Manufacturer: Same Sky®

Manufacturer part number:
TBP03P3-350-02BE
TME Symbol:
TBP03P335002BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
7A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
straight
Electrical mounting
screw terminal
Wire size
28AWG...16AWG
Body colour
blue
Contacts pitch
3.5mm
Gross weight3 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP03P3-350-02BE
0 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 400 pcs - 0.30 USDGross price for quantities from 400 pcs - 0.30 USD
Net price for quantities from 800 pcs - 0.29 USDGross price for quantities from 800 pcs - 0.29 USD
Net price for quantities from 1200 pcs - 0.28 USDGross price for quantities from 1200 pcs - 0.28 USD
Net price for quantities from 1600 pcs - 0.28 USDGross price for quantities from 1600 pcs - 0.28 USD
Net price for quantities from 5200 pcs - 0.26 USDGross price for quantities from 5200 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.