+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of wire | data transmission | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1, reel | |
Core structure | wire | |
Kind of core | Cu | |
Shield structure | Al-PET foil, braid made of copper wires, shielded twofold | |
Cable length | 90m | |
Wire insulation material | LSZH | |
Insulation colour | orange | |
Core diameter | 23AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
Cable external diameter | 8.2mm | |
Kind of material | halogen free | |
Cable features | twisted pair conductors | |
Operating temperature | -10...60°C |