+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: CYNEL
Manufacturer | CYNEL | |
Type of solder | tin | |
Kind of solder | lead free | |
Appearance | soldering wire | |
Alloy composition | Sn96,5Ag3Cu0,5 | |
Diameter | 0.7mm | |
Binder weight | 0.5kg | |
Kind of package | reel | |
Kind of flux | halide-free, No Clean, ROL0, rosin | |
Melting point | 217...220°C | |
Conform to the norm | EN ISO 9453 PN EN 29454 1.1.3 | |
Flux content | 3% | |
Flux name | SW32 | |
Density | 7.38g/cm3 | |
Version | for soft soldering | |
Flux residues | non-corrosive, transparent, yes |