+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCHNEIDER ELECTRIC
Alternative designations: EZ9F-B13-1
Manufacturer | SCHNEIDER ELECTRIC | ||
Type of protection | circuit breaker | ||
Rated voltage | 230/400V AC | ||
Current rating | 13A | ||
Number of poles | 1 | ||
Mounting | for DIN rail mounting | ||
Characteristics | B | ||
Short circuit breaking capacity | 6kA | ||
IP rating | IP20 | ||
Cross section of connecting wires | 1...35mm2 | ||
Manufacturer series | Easy9 Pro | ||
Mechanical durability | 20000 cycles | ||
Trade name | MCB | ||
Operating temperature | -30...70°C |