+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM401VY

Relay: solid state; SPST-NO; 110mA; max.400VAC; max.400VDC; G3VM


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM401VY

Alternative designations: G3VM1654E

TME Symbol:
G3VM-401VY

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
0.11A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
1ms
Release time
0.5ms
Insulation voltage
1.5kV
Operating temperature
-40...110°C
Gross weight0.1 g
See other products from this series.:
*
G3VM401VY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 15 pcs - 2.95 USDGross price for quantities from 15 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 125 pcs - 2.64 USDGross price for quantities from 125 pcs - 2.64 USD