+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25487

Wire: control cable; 3G35mm2; PUR; black; stranded; Cu; 27.3mm

NEW

Manufacturer: HELU

Manufacturer part number:
25487
TME Symbol:
HELU-25487

Specification

Manufacturer
HELU
Type of wire
control cable
Cable structure
3G35mm2
Wire insulation material
PUR
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
HELUCONTROL® ROBOFLEX® 2001
Core section
35mm2
Number of cores
3
Cable external diameter
27.3mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
oils, UV rays
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-30...90°C
Cable application
  • power chain
  • robotics
Gross weight1.5 kg
Certificates
EAN code4060892146350
See other products in this category: Cables for Power Chains - Unshielded HELU,
See other products from this series.:
*
25487
0 in TME stock
Net price for quantities from 1 m - 91.88 USDGross price for quantities from 1 m - 91.88 USD
Net price for quantities from 25 m - 82.67 USDGross price for quantities from 25 m - 82.67 USD
Net price for quantities from 50 m - 73.45 USDGross price for quantities from 50 m - 73.45 USD
Net price for quantities from 100 m - 64.24 USDGross price for quantities from 100 m - 64.24 USD
Amount (Multiplicity: 1)