+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR14AR69V10

Fuse: fuse; ceramic; clip-on; 10A; 690VAC; aR; silver plated

NEW

Manufacturer: MERSEN

Manufacturer part number:
FR14AR69V10
TME Symbol:
K1027327

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
10A
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
160kA
Power dissipation
3W
Contact plating
silver plated
Gross weight2.06 g
Certificates
See other products in this category: Fuses 14x51mm MERSEN,
*
FR14AR69V10
0 in TME stock
Net price for quantities from 10 pcs - 22.63 USDGross price for quantities from 10 pcs - 22.63 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.