+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT01-A225D-B103

Potentiometer: shaft; 10kΩ; single turn; 50mW; ±20%; THT; 6mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PT01-A225D-B103
TME Symbol:
PT01-A225D-B103

Specification

Manufacturer
Same Sky®
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Power
50mW
Tolerance
±20%
Mounting
THT
Shaft diameter
6mm
Shaft length
12mm
Characteristics
linear
Body dimensions
12.5x10x6.8mm
Track material
carbon
Shaft surface
D spring
Mechanical rotation angle
280°
Poles number
1
Gross weight2.25 g
Certificates
See other products in this category: Carbon single turn potentiometers Same Sky®,
*
PT01-A225D-B103
0 in TME stock
Net price for quantities from 2000 pcs - 1.95 USDGross price for quantities from 2000 pcs - 1.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.