TME 2018 HU

FLASH memóriák Integrált áramkörök 5 Soros Flash memóriák az ADESTO cégtől (folyt.) Jelölés Fajta memória Sorozat Me- mória Interfész U üzemi Tokoz. Darabár HUF 1+ 5+ 25+ 100+ AT25DF321A-SHT Serial Flash standard 32 M Dual-Input Program; Dual-Output Read; SPI / RapidS 2,7...3,6 SO8-W 577,04 547,41 468,89 387,41 3+ 10+ 50+ 250+ AT25DF512C-SSHNB Serial Flash Fusion 512 k Dual-Output Read; SPI 1,65...3,6 SO8 129,00 121,36 106,56 93,48 3+ 10+ 25+ 98+ 100+ AT25DF512C-SSHNGUB Serial Flash Fusion 512 k Dual-Output Read; SPI 1,65...3,6 SO8 118,52 98,52 88,89 81,48 AT25DF512C-XMHNB Serial Flash Fusion 512 k Dual-Output Read; SPI 1,65...3,6 TSSOP8 389,63 352,59 318,52 283,70 AT25DF512C-XMHNGUB Serial Flash Fusion 512 k Dual-Output Read; SPI 1,65...3,6 TSSOP8 140,74 116,30 105,93 96,30 1+ 5+ 25+ 98+ 100+ AT25DF641A-MHY Serial Flash standard 64 M Dual-Input Program; Dual-Output Read; SPI / RapidS 2,7...3,6 uDFN8 1245,93 1011,11 925,19 843,70 AT25DF641A-SHB Serial Flash standard 64 M Dual-Input Program; Dual-Output Read; SPI / RapidS 2,7...3,6 SO8-W 1396,30 1319,26 1168,89 999,26 AT25DL081-SSHNB Serial Flash standard 8 M Dual-Input Program; Dual-Output Read; SPI / RapidS 1,65...1,95 SO8 1134,81 1045,93 897,78 808,89 AT25DL161-SSHNB Serial Flash standard 16 M Dual-Input Program; Dual-Output Read; SPI / RapidS 1,65...1,95 SO8 932,59 828,89 777,04 700,74 3+ 10+ 25+ 98+ 100+ AT25DN011-SSHFB Serial Flash Fusion 1 M Dual-Output Read; SPI 2,3...3,6 SO8 145,19 113,33 105,93 88,89 AT25DN011-SSHFGPB Serial Flash Fusion 1 M Dual-Output Read; SPI 2,3...3,6 SO8 113,33 96,30 86,67 71,85 AT25DN011-XMHFB Serial Flash Fusion 1 M Dual-Output Read; SPI 2,3...3,6 TSSOP8 352,59 330,37 308,15 266,67 1+ 5+ 25+ 100+ AT25DN011-XMHFGPB Serial Flash Fusion 1 M Dual-Output Read; SPI 2,3...3,6 TSSOP8 135,56 113,33 101,48 86,67 3+ 10+ 25+ 100+ AT25DN256-SSHFB Serial Flash Fusion 256 k Dual-Output Read; SPI 2,3...3,6 SO8 274,07 226,67 200,00 170,37 AT25DN256-SSHFGPB Serial Flash Fusion 256 k Dual-Output Read; SPI 2,3...3,6 SO8 81,48 68,89 61,48 51,85 AT25DN256-XMHFB Serial Flash Fusion 256 k Dual-Output Read; SPI 2,3...3,6 TSSOP8 254,07 234,07 211,85 187,41 AT25DN512C-SSHFB Serial Flash Fusion 512 k Dual-Output Read; SPI 2,3...3,6 SO8 113,33 94,07 83,70 79,26 AT25DN512C-SSHFGPB Serial Flash Fusion 512 k Dual-Output Read; SPI 2,3...3,6 SO8 86,67 68,89 64,44 59,26 AT25DN512C-XMHFB Serial Flash Fusion 512 k Dual-Output Read; SPI 2,3...3,6 TSSOP8 328,15 274,07 246,67 226,67 AT25DN512C-XMHFGPB Serial Flash Fusion 512 k Dual-Output Read; SPI 2,3...3,6 TSSOP8 103,70 83,70 74,07 71,85 570+ AT25PE20-MHNY Serial Flash DataFlash-L ® 2 M SPI / RapidS 2,3...3,6 uDFN8 189,93 450+ AT25PE20-SHNB Serial Flash DataFlash-L ® 2 M SPI / RapidS 2,3...3,6 SO8-W 170,44 1+ 5+ 25+ 98+ 490+ AT25PE20-SSHNB Serial Flash DataFlash-L ® 2 M SPI / RapidS 2,3...3,6 SO8 308,33 266,39 217,56 199,55 170,44 570+ AT25PE40-MHNY Serial Flash DataFlash-L ® 4 M SPI / RapidS 2,3...3,6 uDFN8 200,29 450+ AT25PE40-SHNB Serial Flash DataFlash-L ® 4 M SPI / RapidS 2,3...3,6 SO8-W 176,11 490+ AT25PE40-SSHNB Serial Flash DataFlash-L ® 4 M SPI / RapidS 2,3...3,6 SO8 172,66 570+ AT25PE80-MHNY Serial Flash DataFlash-L ® 8 M SPI / RapidS 2,3...3,6 uDFN8 245,18 450+ AT25PE80-SHNB Serial Flash DataFlash-L ® 8 M SPI / RapidS 2,3...3,6 SO8-W 234,82 490+ AT25PE80-SSHNB Serial Flash DataFlash-L ® 8 M SPI / RapidS 2,3...3,6 SO8 234,82 3+ 10+ 50+ 250+ AT25SF041-SHDB Serial Flash standard 4 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8-W 91,27 86,33 73,26 62,16 3+ 10+ 25+ 100+ AT25SF041-SHDT Serial Flash standard 4 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8-W 91,11 76,30 68,89 64,44 3+ 10+ 50+ 250+ 1000+ AT25SF041-SSHDT Serial Flash standard 4 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8 83,70 79,26 74,07 66,67 57,04 3+ 10+ 25+ 90+ 98+ AT25SF081-SHDB Serial Flash standard 8 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8-W 148,15 133,33 122,96 103,70 AT25SF081-SSHDB Serial Flash standard 8 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8 122,96 103,70 94,07 86,67 3+ 10+ 50+ 250+ AT25SF081-SSHDT Serial Flash standard 8 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8 122,96 113,33 96,30 83,70 1+ 5+ 25+ 98+ 100+ AT25SF161-SHDB Serial Flash standard 16 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8-W 189,63 170,37 142,96 120,74 AT25SF161-SSHDB Serial Flash standard 16 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8 145,19 133,33 113,33 96,30 AT25SF321-SHDB Serial Flash standard 32 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8-W 234,07 202,22 174,81 145,19 AT25SF321-SSHDB Serial Flash standard 32 M Dual-Output Read; Quad-Output Read; SPI 2,5...3,6 SO8 234,07 222,22 200,00 160,00 AT25XE011-SSHNB NOR Flash Fusion 1 M Dual-Output Read; SPI 1,65...3,6 SO8 246,67 209,63 189,63 172,59 AT25XE011-XMHNB NOR Flash Fusion 1 M Dual-Output Read; SPI 1,65...3,6 TSSOP8 816,30 749,63 680,74 611,85 AT25XE021A-SSHNB NOR Flash Fusion 2 M Dual-Output Read; SPI 1,65...3,6 SO8 823,70 665,93 614,07 562,22 AT25XE021A-XMHNB NOR Flash Fusion 2 M Dual-Output Read; SPI 1,65...3,6 TSSOP8 1048,15 855,56 784,44 715,56 AT25XE041B-SSHNB NOR Flash Fusion 4 M Dual-Output Read; SPI 1,65...3,6 SO8 927,41 749,63 693,33 628,89 AT25XE041B-XMHNB NOR Flash Fusion 4 M Dual-Output Read; SPI 1,65...3,6 TSSOP8 1062,96 870,37 791,85 725,19 AT25XE512C-SSHNB NOR Flash Fusion 512 k Dual-Output Read; SPI 1,65...3,6 SO8 616,30 508,15 461,48 426,67 AT25XE512C-XMHNB NOR Flash Fusion 512 k Dual-Output Read; SPI 1,65...3,6 TSSOP8 305,93 246,67 226,67 207,41 1+ 5+ 25+ 90+ 98+ AT45DB021E-SHNB Serial Flash DataFlash 2 M SPI / RapidS 1,65...3,6 SO8-W 690,37 663,70 626,67 584,44 AT45DB021E-SSHN-B Serial Flash DataFlash 2 M SPI / RapidS 1,65...3,6 SO8 276,26 256,53 223,47 190,91 1+ 5+ 25+ 90+ 100+ AT45DB021E-SSHNT Serial Flash DataFlash 2 M SPI / RapidS 1,65...3,6 SO8 313,33 296,30 251,85 214,81 AT45DB041E-SHN-B Serial Flash DataFlash 4 M SPI / RapidS 1,65...3,6 SO8-W 278,73 263,93 225,94 190,18 AT45DB041E-SHNHTB Serial Flash DataFlash 4 M SPI / RapidS 1,65...3,6 SO8-W 342,96 278,52 256,30 234,07 AT45DB041E-SHNT Serial Flash DataFlash 4 M SPI / RapidS 1,65...3,6 SO8-W 298,52 271,11 234,07 200,00 1+ 5+ 25+ 90+ 98+ AT45DB041E-SSHN-B Serial Flash DataFlash 4 M SPI / RapidS 1,65...3,6 SO8 286,13 271,33 241,23 203,50 AT45DB041E-SSHNHTB Serial Flash DataFlash 4 M SPI / RapidS 1,65...3,6 SO8 335,56 276,30 251,85 229,63 AT45DB081E-SHN-B Serial Flash DataFlash 8 M SPI / RapidS 1,7...3,6 SO8-W 411,92 382,32 332,99 286,13 1+ 5+ 25+ 100+ 500+ AT45DB081E-SHNT Serial Flash DataFlash 8 M SPI / RapidS 1,7...3,6 SO8-W 369,63 357,78 320,74 276,30 241,48 Folytatás a következő oldalon Az árak nem tartalmázzák az ÁFÁ-t és a szállítási költségeket 133

RkJQdWJsaXNoZXIy MzgyNTI=