+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0.135.200.302

Counter: electromechanical; working time; mechanical indicator


Manufacturer: KÜBLER

Manufacturer part number:
0.135.200.302
TME Symbol:
0.135.200.302

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,9h
Body dimensions
Ø58x49.3mm
Operating temperature
-30...65°C
Display height 1
4mm
Resetting method
none
Electrical connection
6,35x0,8mm terminals
IP rating
IP65 from the front
Mounting
on panel
Supply voltage
  • 230V AC
Gross weight89.3 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
0.135.200.302
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.32 USDGross price for quantities from 1 pcs - 43.32 USD
Net price for quantities from 5 pcs - 40.42 USDGross price for quantities from 5 pcs - 40.42 USD
Net price for quantities from 10 pcs - 37.64 USDGross price for quantities from 10 pcs - 37.64 USD
Packaging method by the manufacturer:Tray = 5 pcs