+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0.5D14B_1209D3UP

Converter: DC/DC; 500mW; Uin: 11÷13.3VDC; Uout: 9VDC; Uout2: -9VDC


Manufacturer: GAPTEC Electronic

Manufacturer part number:
0.5D14B_1209D3UP
TME Symbol:
0.5D14B-1209D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.5W
Input voltage
11...13.3V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
27.75mA
Output current 2
-27.75mA
Mounting
THT
Body dimensions
19.5x9.8x6.8mm
Efficiency
74%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.4 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
*
0.5D14B_1209D3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 25 pcs - 5.17 USDGross price for quantities from 25 pcs - 5.17 USD
Net price for quantities from 50 pcs - 4.99 USDGross price for quantities from 50 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.