+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-11050

Adapter; HN female,both sides; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-11050
TME Symbol:
000-11050

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • HN female
Gross weight88.45 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-11050
0 in TME stock
Net price for quantities from 100 pcs - 201.45 USDGross price for quantities from 100 pcs - 201.45 USD
No. of pieces (Multiplicity: 100)