+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-12650

Adapter; MHV female,both sides; Insulation: PTFE; brass; 500MHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-12650
TME Symbol:
000-12650

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Body material
brass
Plating material
nickel
Max. frequency
500MHz
Connector variant
insulated
Mechanical mounting
flange (4 holes), for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • MHV female
Gross weight22.23 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-12650
0 in TME stock
Net price for quantities from 25 pcs - 136.28 USDGross price for quantities from 25 pcs - 136.28 USD
Net price for quantities from 100 pcs - 129.51 USDGross price for quantities from 100 pcs - 129.51 USD
No. of pieces (Multiplicity: 1)