+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-14000

Adapter; N female,UHF male; Insulation: PTFE; brass; 500MHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-14000
TME Symbol:
000-14000

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Body material
brass
Plating material
nickel
Max. frequency
500MHz
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • UHF male
Gross weight182.8 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-14000
0 in TME stock
Net price for quantities from 100 pcs - 145.99 USDGross price for quantities from 100 pcs - 145.99 USD
No. of pieces (Multiplicity: 100)