+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-4400

Adapter; N male,UHF female; 50Ω; brass; Plating: nickel; 300MHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-4400
TME Symbol:
000-4400

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
300MHz
Operating temperature
-65...165°C
Cable/adapter structure
  • N male
  • UHF female
Gross weight15.88 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-4400
0 in TME stock
Net price for quantities from 25 pcs - 33.60 USDGross price for quantities from 25 pcs - 33.60 USD
Net price for quantities from 100 pcs - 32.40 USDGross price for quantities from 100 pcs - 32.40 USD
Net price for quantities from 250 pcs - 31.68 USDGross price for quantities from 250 pcs - 31.68 USD
No. of pieces (Multiplicity: 25)