+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-47000

Adapter; BNC female,both sides; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-47000
TME Symbol:
000-47000

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Mechanical mounting
flange (4 holes), for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight18.14 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-47000
0 in TME stock
Net price for quantities from 25 pcs - 75.33 USDGross price for quantities from 25 pcs - 75.33 USD
Net price for quantities from 50 pcs - 71.12 USDGross price for quantities from 50 pcs - 71.12 USD
No. of pieces (Multiplicity: 25)