+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-79100

Adapter; TNC female,both sides; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-79100
TME Symbol:
000-79100

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • TNC female
Gross weight20.41 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-79100
0 in TME stock
Net price for quantities from 100 pcs - 80.67 USDGross price for quantities from 100 pcs - 80.67 USD
No. of pieces (Multiplicity: 100)