+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-7925-RFX

Adapter; Twinax female,both sides; Insulation: PBT; brass; 500MHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
000-7925-RFX
TME Symbol:
000-7925-RFX

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PBT
Body material
brass
Plating material
nickel
Max. frequency
500MHz
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • Twinax female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-7925-RFX
0 in TME stock
Net price for quantities from 25 pcs - 16.79 USDGross price for quantities from 25 pcs - 16.79 USD
Net price for quantities from 50 pcs - 16.18 USDGross price for quantities from 50 pcs - 16.18 USD
Net price for quantities from 100 pcs - 15.82 USDGross price for quantities from 100 pcs - 15.82 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.