+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-79675

Adapter; BNC female,TNC male; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-79675
TME Symbol:
000-79675

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • TNC male
Gross weight23.59 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-79675
0 in TME stock
Net price for quantities from 100 pcs - 52.87 USDGross price for quantities from 100 pcs - 52.87 USD
Net price for quantities from 1000 pcs - 50.98 USDGross price for quantities from 1000 pcs - 50.98 USD
No. of pieces (Multiplicity: 100)