+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000-79825

Adapter; N female,TNC male; Insulation: PTFE; 50Ω; brass; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
000-79825
TME Symbol:
000-79825

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • TNC male
Gross weight385.6 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-79825
0 in TME stock
Net price for quantities from 25 pcs - 90.50 USDGross price for quantities from 25 pcs - 90.50 USD
Net price for quantities from 50 pcs - 87.26 USDGross price for quantities from 50 pcs - 87.26 USD
No. of pieces (Multiplicity: 25)