+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00008746

Connector: M27; socket; PIN: 26; female; IP67; ZYLIN; soldering; 1mm2


Manufacturer: LAPP

Manufacturer part number:
00008746
TME Symbol:
00008746

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
socket
Number of pins
26
Kind of connector
female
IP rating
IP67
Manufacturer series
ZYLIN
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread
Wire cross-section
1mm2
Contact plating
gold-plated
Connector variant
  • P-Part
  • shielded
Gross weight38.9 g
Certificates
EAN code4044773524864
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00008746
28 in TME stock
Net price for quantities from 1 pcs - 44.39 USDGross price for quantities from 1 pcs - 44.39 USD
Net price for quantities from 3 pcs - 39.01 USDGross price for quantities from 3 pcs - 39.01 USD
Net price for quantities from 5 pcs - 33.88 USDGross price for quantities from 5 pcs - 33.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs