+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00008825

Connector: M27; socket; PIN: 26; male; IP67; ZYLIN; soldering; 1mm2


Manufacturer: LAPP

Manufacturer part number:
00008825
TME Symbol:
00008825

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
socket
Number of pins
26
Kind of connector
male
IP rating
IP67
Manufacturer series
ZYLIN
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread
Wire cross-section
1mm2
Connector variant
shielded
Contact plating
gold-plated
Gross weight42.16 g
Certificates
EAN code4044773524109
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00008825
9 in TME stock
Net price for quantities from 1 pcs - 39.10 USDGross price for quantities from 1 pcs - 39.10 USD
Net price for quantities from 3 pcs - 34.86 USDGross price for quantities from 3 pcs - 34.86 USD
Net price for quantities from 5 pcs - 30.18 USDGross price for quantities from 5 pcs - 30.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs