+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00008854

Connector: M27; plug; PIN: 21; male; IP67; ZYLIN; soldering; 6.5÷16mm


Manufacturer: LAPP

Manufacturer part number:
00008854
TME Symbol:
00008854

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
plug
Number of pins
21
Kind of connector
male
IP rating
IP67
Manufacturer series
ZYLIN
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external thread
Cable external diameter
6.5...16mm
Spatial orientation
straight
Wire cross-section
1mm2
Contact plating
gold-plated
Connector variant
  • E-Part
  • shielded
Gross weight81.64 g
Certificates
EAN code4044773523874
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00008854
0 in TME stock
Net price for quantities from 50 pcs - 37.34 USDGross price for quantities from 50 pcs - 37.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 5 pcs