+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00008899

Connector: M27; plug; PIN: 26; male; IP67; ZYLIN; soldering; 6.5÷16mm


Manufacturer: LAPP

Manufacturer part number:
00008899
TME Symbol:
00008899

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
plug
Number of pins
26
Kind of connector
male
IP rating
IP67
Manufacturer series
ZYLIN
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread
Cable external diameter
6.5...16mm
Spatial orientation
straight
Wire cross-section
1mm2
Contact plating
gold-plated
Connector variant
  • E-Part
  • shielded
Gross weight85.43 g
Certificates
EAN code4044773523553
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00008899
3 in TME stock
Net price for quantities from 1 pcs - 47.22 USDGross price for quantities from 1 pcs - 47.22 USD
Net price for quantities from 3 pcs - 41.90 USDGross price for quantities from 3 pcs - 41.90 USD
Net price for quantities from 5 pcs - 36.56 USDGross price for quantities from 5 pcs - 36.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs